
W2E143-AA15-01 | |
|---|---|
DigiKey Part Number | 381-1065-ND |
Manufacturer | |
Manufacturer Product Number | W2E143-AA15-01 |
Description | FAN AXIAL 172X51MM 115VAC TERM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Round - 171.5mm Dia Ball 258.9 CFM (7.25m³/min) 2 Terminals |
Datasheet | Datasheet |
Category | Noise 60.0dB(A) |
Manufacturer ebm-papst Inc. | Power (Watts) 26.00W |
Series | RPM 3300 RPM |
Packaging Bulk | Termination 2 Terminals |
Part Status Active | Operating Temperature -40 ~ 176°F (-40 ~ 80°C) |
Voltage - Rated 115VAC | Approval Agency CCC, CE, CSA, GOST, UL, VDE |
Size / Dimension Round - 171.5mm Dia | Weight 2.1 lbs (952.5 g) |
Width 51.00mm | Current Rating (Amps) 0.230A |
Air Flow 258.9 CFM (7.25m³/min) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Steel |
Fan Type Tubeaxial | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 922,50000 Kč | 3 922,50 Kč |
| 10 | 3 416,88200 Kč | 34 168,82 Kč |
| Unit Price without VAT: | 3 922,50000 Kč |
|---|---|
| Unit Price with VAT: | 4 746,22500 Kč |




















