Fan Tubeaxial 24VDC Rectangular/Rounded - 172mm L x 150mm H Ball 282.5 CFM (7.91m³/min) 2 Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 24VDC Rectangular/Rounded - 172mm L x 150mm H Ball 282.5 CFM (7.91m³/min) 2 Terminals
6400_Series_Side-B

6424H

DigiKey Part Number
381-1046-ND
Manufacturer
Manufacturer Product Number
6424H
Description
FAN AXIAL 172X50.8MM 24VDC TERM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Rectangular/Rounded - 172mm L x 150mm H Ball 282.5 CFM (7.91m³/min) 2 Terminals
Datasheet
 Datasheet
EDA/CAD Models
6424H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
63.0dB(A)
Mfr
Power (Watts)
26 W
Series
RPM
Packaging
Bulk
Termination
2 Terminals
Part Status
Active
Operating Temperature
-4 ~ 131°F (-20 ~ 55°C)
Voltage - Rated
Weight
1.7 lbs (771.1 g)
Size / Dimension
Rectangular/Rounded - 172mm L x 150mm H
Voltage Range
12 ~ 28VDC
Width
50.80mm
Material - Frame
Aluminum
Air Flow
282.5 CFM (7.91m³/min)
Material - Blade
Polyamide (PA), Nylon, Fiberglass Reinforced
Bearing Type
Ball
Lifetime @ Temp.
70000 Hrs @ 40°C
Fan Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
6224NHebm-papst Inc.82381-1043-ND3 032,53000 KčSimilar
OD172SAP-24HHBOrion Fans1301053-1838-ND2 075,44000 KčSimilar
In-Stock: 69
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 179,31000 Kč3 179,31 Kč
102 524,14900 Kč25 241,49 Kč
322 233,93781 Kč71 486,01 Kč
642 222,89422 Kč142 265,23 Kč
Manufacturers Standard Package
Unit Price without VAT:3 179,31000 Kč
Unit Price with VAT:3 846,96510 Kč