Configurable Switch Body Pushbutton, Oval (Dual) Illuminated - White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M22-DDL-S-X4-X5

DigiKey Part Number
5730-M22-DDL-S-X4-X5-ND
Manufacturer
Manufacturer Product Number
M22-DDL-S-X4-X5
Description
NON-FLSH ILL DBL PB SIL-BZL BLK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Configurable Switch Body Pushbutton, Oval (Dual) Illuminated - White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Electrical
Series
Packaging
Bulk
Part Status
Active
Requires
Contact Block(s), Illumination Source, Lens
Type
Momentary
Illumination
Illuminated - White
Actuator Type
Pushbutton, Oval (Dual)
(Select First, Then Apply Filters) Compatible Series
Eaton, M22
Panel Cutout Dimensions
22.5mm (Round)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1951,84000 Kč951,84 Kč
10809,01100 Kč8 090,11 Kč
25758,37200 Kč18 959,30 Kč
50722,19680 Kč36 109,84 Kč
100687,76220 Kč68 776,22 Kč
250644,76208 Kč161 190,52 Kč
Manufacturers Standard Package
Unit Price without VAT:951,84000 Kč
Unit Price with VAT:1 151,72640 Kč