


AC4300H | |
|---|---|
DigiKey Part Number | 381-2285-ND |
Manufacturer | |
Manufacturer Product Number | AC4300H |
Description | FAN AXIAL 119X32MM 85/265VAC |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Square - 119mm L x 119mm H Ball 120.0 CFM (3.36m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | AC4300H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Box | |
Part Status | Last Time Buy | |
Voltage - Rated | 115VAC | |
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 32.00mm | |
Air Flow | 120.0 CFM (3.36m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Electronic Commutation (EC), Locked Rotor Protection | |
Noise | 51.0dB(A) | |
Power (Watts) | 11.00W | |
RPM | 3400 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | IP21 | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, UL, VDE | |
Weight | 0.716 lb (324.77 g) | |
Current Rating (Amps) | - | |
Voltage Range | 85 ~ 265VAC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polyamide (PA), Nylon, Fiberglass Reinforced | |
Lifetime @ Temp. | 45000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 261,06000 Kč | 2 261,06 Kč |
| 10 | 1 909,01200 Kč | 19 090,12 Kč |
| Unit Price without VAT: | 2 261,06000 Kč |
|---|---|
| Unit Price with VAT: | 2 735,88260 Kč |













