
AC4300/19H-012 | |
|---|---|
DigiKey Part Number | AC4300/19H-012-ND |
Manufacturer | |
Manufacturer Product Number | AC4300/19H-012 |
Description | FAN AXIAL 119X32MM 85/265VAC |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Square - 119mm L x 119mm H Ball 120.2 CFM (3.37m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Voltage - Rated | 115VAC | |
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 32.00mm | |
Air Flow | 120.2 CFM (3.37m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Alarm, Electronic Commutation (EC), Locked Rotor Protection | |
Noise | 51.0dB(A) | |
Power (Watts) | 12.00W | |
RPM | 3400 RPM | |
Termination | 3 Wire Leads | |
Ingress Protection | IP21 | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | - | |
Current Rating (Amps) | - | |
Voltage Range | 85 ~ 265VAC | |
Material - Frame | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Material - Blade | Polyamide (PA), Nylon, Fiberglass Reinforced | |
Lifetime @ Temp. | 45000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 2 738,35500 Kč | 98 580,78 Kč |
| Unit Price without VAT: | 2 738,35500 Kč |
|---|---|
| Unit Price with VAT: | 3 313,40955 Kč |











