92164-2-2929
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

92164-2-2929

DigiKey Part Number
381-2698-ND
Manufacturer
Manufacturer Product Number
92164-2-2929
Description
BARBED GUARD 107/110/113
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
119mm Sq Fan Finger Guard Plastic Barbed Inserts
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ebm-papst Inc.
Series
-
Packaging
Bulk
Part Status
Active
Fan Accessory Type
Finger Guard
Fits Fan Size
119mm Sq
For Use With/Related Products
W2G110 Series
Features
Barbed Inserts
Material
Plastic
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 779
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
168,32000 Kč68,32 Kč
1057,05300 Kč570,53 Kč
2552,57480 Kč1 314,37 Kč
5049,28800 Kč2 464,40 Kč
15044,33040 Kč6 649,56 Kč
30043,06950 Kč12 920,85 Kč
Manufacturers Standard Package
Unit Price without VAT:68,32000 Kč
Unit Price with VAT:82,66720 Kč