
6424HU | |
|---|---|
DigiKey Part Number | 381-2773-ND |
Manufacturer | |
Manufacturer Product Number | 6424HU |
Description | FAN AXIAL 171.5X50.8MM 24VDC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Rectangular/Rounded - 171.5mm L x 150.4mm H Ball 283.0 CFM (7.92m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 171.5mm L x 150.4mm H | |
Width | 50.80mm | |
Air Flow | 283.0 CFM (7.92m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 63.0dB(A) | |
Power (Watts) | 26 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | ||
Operating Temperature | -4 ~ 131°F (-20 ~ 55°C) | |
Approval Agency | UL | |
Weight | 1.9 lbs (861.8 g) | |
Current Rating (Amps) | - | |
Voltage Range | 12 ~ 28VDC | |
Material - Frame | Aluminum | |
Material - Blade | Polyamide (PA), Nylon, Fiberglass Reinforced | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 049,88000 Kč | 4 049,88 Kč |
| 10 | 3 210,57300 Kč | 32 105,73 Kč |
| 32 | 2 874,10125 Kč | 91 971,24 Kč |
| Unit Price without VAT: | 4 049,88000 Kč |
|---|---|
| Unit Price with VAT: | 4 900,35480 Kč |




















