
279-905 | |
|---|---|
DigiKey Part Number | 2946-279-905-ND |
Manufacturer | |
Manufacturer Product Number | 279-905 |
Description | 2-CONDUCTOR THROUGH TERMINAL BLO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Black 16-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 279-905 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 4.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 18 A | |
Voltage - IEC | 800V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 16-28 AWG | |
Wire Gauge or Range - mm² | 0.08-1.5mm² | |
Features | - | |
Color | Black | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm ~ 9mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,29000 Kč | 90,29 Kč |
| 10 | 64,25400 Kč | 642,54 Kč |
| 25 | 56,24120 Kč | 1 406,03 Kč |
| 50 | 51,22680 Kč | 2 561,34 Kč |
| 100 | 47,08170 Kč | 4 708,17 Kč |
| 250 | 42,77460 Kč | 10 693,65 Kč |
| 500 | 40,26912 Kč | 20 134,56 Kč |
| 1 000 | 38,29300 Kč | 38 293,00 Kč |
| 5 000 | 35,22410 Kč | 176 120,50 Kč |
| Unit Price without VAT: | 90,29000 Kč |
|---|---|
| Unit Price with VAT: | 109,25090 Kč |











