


6212NM | |
|---|---|
DigiKey Part Number | 381-1041-ND |
Manufacturer | |
Manufacturer Product Number | 6212NM |
Description | FAN AXL 171.5X50.8MM 12VDC TERM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Round - 171.5mm Dia Ball 206.0 CFM (5.77m³/min) 2 Terminals |
Datasheet | Datasheet |
Category | Power (Watts) 12 W |
Mfr | RPM |
Series | Termination 2 Terminals |
Packaging Bulk | Operating Temperature -4 ~ 162°F (-20 ~ 72°C) |
Part Status Active | Approval Agency CE, CSA, UL, VDE |
Voltage - Rated | Weight 1.8 lbs (816.5 g) |
Size / Dimension Round - 171.5mm Dia | Voltage Range 8 ~ 15VDC |
Width 50.80mm | Material - Frame Metal |
Air Flow 206.0 CFM (5.77m³/min) | Material - Blade Polyamide (PA), Nylon, Fiberglass Reinforced |
Bearing Type Ball | Lifetime @ Temp. 80000 Hrs @ 40°C |
Fan Type | Base Product Number |
Noise 50.0dB(A) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 825,94000 Kč | 3 825,94 Kč |
| 10 | 3 033,95400 Kč | 30 339,54 Kč |
| 32 | 2 706,78313 Kč | 86 617,06 Kč |
| Unit Price without VAT: | 3 825,94000 Kč |
|---|---|
| Unit Price with VAT: | 4 629,38740 Kč |

















