
4656X | |
|---|---|
DigiKey Part Number | 381-1095-ND |
Manufacturer | |
Manufacturer Product Number | 4656X |
Description | FAN AXIAL 119X38MM 230VAC TERM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Square - 119mm L x 119mm H Ball 106.0 CFM (2.97m³/min) 2 Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 38.00mm | |
Air Flow | 106.0 CFM (2.97m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 51.0dB(A) | |
Power (Watts) | 18.00W | |
RPM | - | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CSA, UL, VDE | |
Weight | 1.2 lbs (544.3 g) | |
Current Rating (Amps) | - | |
Voltage Range | - | |
Material - Frame | Metal | |
Material - Blade | Metal | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 321,31000 Kč | 1 321,31 Kč |
| 10 | 1 073,46600 Kč | 10 734,66 Kč |
| 25 | 982,11720 Kč | 24 552,93 Kč |
| 50 | 933,80740 Kč | 46 690,37 Kč |
| Unit Price without VAT: | 1 321,31000 Kč |
|---|---|
| Unit Price with VAT: | 1 598,78510 Kč |






























