


4414/2N-522 | |
|---|---|
DigiKey Part Number | 381-2673-ND |
Manufacturer | |
Manufacturer Product Number | 4414/2N-522 |
Description | FAN AXIAL 119X38MM 24VDC WIRE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 120.7 CFM (3.38m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 38.00mm | |
Air Flow | 120.7 CFM (3.38m³/min) | |
Static Pressure | 0.472 in H2O (117.6 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 46.0dB(A) | |
Power (Watts) | 5.4 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -22 ~ 167°F (-30 ~ 75°C) | |
Approval Agency | - | |
Weight | 0.631 lb (286.22 g) | |
Current Rating (Amps) | 0.226A | |
Voltage Range | 18 ~ 28VDC | |
Material - Frame | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Material - Blade | Polyamide (PA), Nylon, Fiberglass Reinforced | |
Lifetime @ Temp. | 62500 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 134,94000 Kč | 1 134,94 Kč |
| 10 | 952,09100 Kč | 9 520,91 Kč |
| Unit Price without VAT: | 1 134,94000 Kč |
|---|---|
| Unit Price with VAT: | 1 373,27740 Kč |















