Similar
Similar
Similar
Similar



4412M | |
|---|---|
DigiKey Part Number | 381-2953-ND |
Manufacturer | |
Manufacturer Product Number | 4412M |
Description | FAN AXIAL 119X38MM 12VDC WIRE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 119mm L x 119mm H Ball 108.0 CFM (3.02m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 4412M Models |
Category | Noise 42.0dB(A) |
Mfr | Power (Watts) 3.8 W |
Series | RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Active | Operating Temperature -4 ~ 167°F (-20 ~ 75°C) |
Voltage - Rated | Weight 0.553 lb (250.84 g) |
Size / Dimension Square - 119mm L x 119mm H | Voltage Range 7 ~ 14VDC |
Width 38.00mm | Material - Frame Polybutylene Terephthalate (PBT), Fiberglass Reinforced |
Air Flow 108.0 CFM (3.02m³/min) | Material - Blade Polybutylene Terephthalate (PBT), Fiberglass Reinforced |
Bearing Type Ball | Lifetime @ Temp. 65000 Hrs @ 40°C |
Fan Type | Base Product Number |
Features Locked Rotor Protection |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFB1212HHE-TP02 | Delta Electronics | 0 | 603-1212-ND | 0,00000 Kč | Similar |
| AFB1212VHE-T500 | Delta Electronics | 0 | AFB1212VHE-T500-ND | 413,04806 Kč | Similar |
| AFB1212VHE-T50F | Delta Electronics | 74 | 603-1469-ND | 570,10000 Kč | Similar |
| OD1238-12HB | Orion Fans | 0 | 1053-1143-ND | 534,61000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 214,31000 Kč | 1 214,31 Kč |
| 10 | 970,54900 Kč | 9 705,49 Kč |
| 36 | 849,34583 Kč | 30 576,45 Kč |
| 72 | 801,33611 Kč | 57 696,20 Kč |
| Unit Price without VAT: | 1 214,31000 Kč |
|---|---|
| Unit Price with VAT: | 1 469,31510 Kč |




















