AFB1212VHE-T500 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Delta Electronics
In Stock: 0
Unit Price: 419,33000 Kč
Datasheet

Similar


ebm-papst Inc.
In Stock: 0
Unit Price: 2 103,58000 Kč
Datasheet

Similar


ebm-papst Inc.
In Stock: 44
Unit Price: 2 140,12000 Kč
Datasheet

Similar


ebm-papst Inc.
In Stock: 30
Unit Price: 2 067,25000 Kč
Datasheet

Similar


ebm-papst Inc.
In Stock: 69
Unit Price: 1 343,87000 Kč
Datasheet

Similar


ebm-papst Inc.
In Stock: 218
Unit Price: 1 832,92000 Kč
Datasheet

Similar


ebm-papst Inc.
In Stock: 374
Unit Price: 1 299,99000 Kč
Datasheet

Similar


ebm-papst Inc.
In Stock: 0
Unit Price: 1 214,31000 Kč
Datasheet

Similar


Qualtek
In Stock: 22
Unit Price: 530,20000 Kč
Datasheet

Similar


Qualtek
In Stock: 134
Unit Price: 377,54000 Kč
Datasheet

Similar


Qualtek
In Stock: 42
Unit Price: 530,20000 Kč
Datasheet

Similar


Qualtek
In Stock: 16
Unit Price: 530,20000 Kč
Datasheet

Similar


Orion Fans
In Stock: 155
Unit Price: 376,70000 Kč
Datasheet

Similar


Orion Fans
In Stock: 0
Unit Price: 610,01825 Kč
Datasheet
Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 129.9 CFM (3.64m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 129.9 CFM (3.64m³/min) 2 Wire Leads
Delta Fans IP55 and IP56 Fans and Blowers | Digi-Key Daily

AFB1212VHE-T500

DigiKey Part Number
AFB1212VHE-T500-ND
Manufacturer
Manufacturer Product Number
AFB1212VHE-T500
Description
FAN AXIAL 120X38MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 129.9 CFM (3.64m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
AFB1212VHE-T500 Models
Product Attributes
Filter Similar Products
Category
Power (Watts)
7.2 W
Mfr
RPM
Series
Termination
2 Wire Leads
Packaging
Box
Ingress Protection
Part Status
Obsolete
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Voltage - Rated
Approval Agency
CE, CSA, UL, VDE
Size / Dimension
Square - 120mm L x 120mm H
Weight
0.565 lb (256.28 g)
Width
38.00mm
Current Rating (Amps)
0.600A
Air Flow
129.9 CFM (3.64m³/min)
Voltage Range
4 ~ 13.2VDC
Static Pressure
0.420 in H2O (104.6 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
70000 Hrs @ 40°C
Features
Locked Rotor Protection
Base Product Number
Noise
48.0dB(A)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AFB1212VHEDelta Electronics0603-1339-ND419,33000 KčParametric Equivalent
4112NH3ebm-papst Inc.0381-2361-ND2 103,58000 KčSimilar
4112NH4ebm-papst Inc.44381-2362-ND2 140,12000 KčSimilar
4112NHHebm-papst Inc.30381-2363-ND2 067,25000 KčSimilar
4182NGXebm-papst Inc.69381-2465-ND1 343,87000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes