


4112NH4 | |
|---|---|
DigiKey Part Number | 381-2362-ND |
Manufacturer | |
Manufacturer Product Number | 4112NH4 |
Description | FAN AXIAL 119X38MM 12VDC WIRE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 119mm L x 119mm H Ball 208.9 CFM (5.85m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 4112NH4 Models |
Category | Noise 67.0dB(A) |
Mfr | Power (Watts) 32 W |
Series | RPM |
Packaging Box | Termination 2 Wire Leads |
Part Status Active | Operating Temperature -4 ~ 149°F (-20 ~ 65°C) |
Voltage - Rated | Weight 0.86 lb (390.09 g) |
Size / Dimension Square - 119mm L x 119mm H | Voltage Range 9 ~ 14VDC |
Width 38.00mm | Material - Frame Aluminum |
Air Flow 208.9 CFM (5.85m³/min) | Material - Blade Polyamide (PA), Nylon, Fiberglass Reinforced |
Bearing Type Ball | Lifetime @ Temp. 62500 Hrs @ 40°C |
Fan Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 140,12000 Kč | 2 140,12 Kč |
| 10 | 1 703,44200 Kč | 17 034,42 Kč |
| 36 | 1 489,53389 Kč | 53 623,22 Kč |
| 72 | 1 460,67333 Kč | 105 168,48 Kč |
| Unit Price without VAT: | 2 140,12000 Kč |
|---|---|
| Unit Price with VAT: | 2 589,54520 Kč |

























