Fan Tubeaxial 24VDC Square - 119mm L x 119mm H 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4184NMCR

DigiKey Part Number
381-3228-ND
Manufacturer
Manufacturer Product Number
4184NMCR
Description
FAN AXIAL 119X38MM 24VDC WIRE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 119mm L x 119mm H 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 119mm L x 119mm H
Width
38.00mm
Air Flow
-
Static Pressure
-
Bearing Type
-
Fan Type
Features
-
Noise
-
RPM
-
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
-
Weight
0.86 lb (390.09 g)
Current Rating (Amps)
-
Voltage Range
-
Material - Frame
Aluminum
Material - Blade
Polyamide (PA), Nylon, Fiberglass Reinforced
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 484,06000 Kč2 484,06 Kč
102 175,14100 Kč21 751,41 Kč
Unit Price without VAT:2 484,06000 Kč
Unit Price with VAT:3 005,71260 Kč