



1727040201 | |
|---|---|
DigiKey Part Number | 900-1727040201-ND |
Manufacturer | |
Manufacturer Product Number | 1727040201 |
Description | CONN D-SUB RCPT 15POS R/A SOLDER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1727040201 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (4-40) | |
Termination | Solder | |
Shell Material, Finish | Brass, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Current Rating (Amps) | 5A | |
Backset Spacing | 0.228" (5.80mm) | |
Features | Board Lock | |
Voltage Rating | - | |
Color | Red | |
Contact Form | - | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -25°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 863,23000 Kč | 863,23 Kč |
| 10 | 733,62800 Kč | 7 336,28 Kč |
| 25 | 687,70960 Kč | 17 192,74 Kč |
| 50 | 654,91080 Kč | 32 745,54 Kč |
| 100 | 623,68050 Kč | 62 368,05 Kč |
| 250 | 584,68680 Kč | 146 171,70 Kč |
| Unit Price without VAT: | 863,23000 Kč |
|---|---|
| Unit Price with VAT: | 1 044,50830 Kč |











