
414JHH | |
|---|---|
DigiKey Part Number | 381-1126-ND |
Manufacturer | |
Manufacturer Product Number | 414JHH |
Description | FAN AXIAL 40X25.4MM 24VDC WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Ball 14.1 CFM (0.395m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 414JHH Models |
Category | Power (Watts) 3.6 W |
Mfr | RPM |
Series | Termination 2 Wire Leads |
Packaging Bulk | Operating Temperature -4 ~ 140°F (-20 ~ 60°C) |
Part Status Active | Approval Agency CSA, UL, VDE |
Voltage - Rated | Weight 0.111 lb (50.35 g) |
Size / Dimension Square - 40mm L x 40mm H | Voltage Range 18 ~ 27VDC |
Width 25.40mm | Material - Frame Polybutylene Terephthalate (PBT), Fiberglass Reinforced |
Air Flow 14.1 CFM (0.395m³/min) | Material - Blade Polyamide (PA), Nylon, Fiberglass Reinforced |
Bearing Type Ball | Lifetime @ Temp. 57500 Hrs @ 20°C |
Fan Type | Base Product Number |
Noise 46.0dB(A) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 816,49000 Kč | 816,49 Kč |
| 10 | 673,42400 Kč | 6 734,24 Kč |
| Unit Price without VAT: | 816,49000 Kč |
|---|---|
| Unit Price with VAT: | 987,95290 Kč |











