
414J/2HH | |
|---|---|
DigiKey Part Number | 381-3225-ND |
Manufacturer | |
Manufacturer Product Number | 414J/2HH |
Description | FAN AXIAL 40X25.4MM 24VDC WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Ball 14.1 CFM (0.395m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Noise 46.0dB(A) |
Mfr | Power (Watts) 3.6 W |
Series | RPM |
Packaging Bulk | Termination 3 Wire Leads |
Part Status Active | Operating Temperature -4 ~ 140°F (-20 ~ 60°C) |
Voltage - Rated | Weight 0.111 lb (50.35 g) |
Size / Dimension Square - 40mm L x 40mm H | Voltage Range 18 ~ 27VDC |
Width 25.40mm | Material - Frame Polybutylene Terephthalate (PBT), Fiberglass Reinforced |
Air Flow 14.1 CFM (0.395m³/min) | Material - Blade Polyamide (PA), Nylon, Fiberglass Reinforced |
Bearing Type Ball | Lifetime @ Temp. 57500 Hrs @ 40°C |
Fan Type | Base Product Number |
Features Locked Rotor Protection, Speed Sensor (Tach) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 924,11000 Kč | 924,11 Kč |
| 10 | 740,07800 Kč | 7 400,78 Kč |
| 30 | 660,47967 Kč | 19 814,39 Kč |
| 60 | 614,05550 Kč | 36 843,33 Kč |
| 120 | 600,37767 Kč | 72 045,32 Kč |
| Unit Price without VAT: | 924,11000 Kč |
|---|---|
| Unit Price with VAT: | 1 118,17310 Kč |









