Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Sintec 7.9 CFM (0.221m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Sintec 7.9 CFM (0.221m³/min) 2 Wire Leads
400_Series View 2
412H
412H

412H

DigiKey Part Number
381-2463-ND
Manufacturer
Manufacturer Product Number
412H
Description
FAN AXIAL 40X20MM 12VDC WIRE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Sintec 7.9 CFM (0.221m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
412H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
29.0dB(A)
Mfr
Power (Watts)
1.6 W
Series
RPM
Packaging
Box
Termination
2 Wire Leads
Part Status
Active
Operating Temperature
-4 ~ 140°F (-20 ~ 60°C)
Voltage - Rated
Approval Agency
CSA, UL, VDE
Size / Dimension
Square - 40mm L x 40mm H
Weight
0.059 lb (26.76 g)
Width
20.00mm
Voltage Range
10 ~ 14VDC
Air Flow
7.9 CFM (0.221m³/min)
Material - Frame
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Bearing Type
Sintec
Material - Blade
Polyamide (PA), Nylon, Fiberglass Reinforced
Fan Type
Lifetime @ Temp.
45000 Hrs @ 20°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1468,00000 Kč468,00 Kč
10383,47000 Kč3 834,70 Kč
30375,12100 Kč11 253,63 Kč
Manufacturers Standard Package
Unit Price without VAT:468,00000 Kč
Unit Price with VAT:566,28000 Kč