



412F/2H-038 | |
|---|---|
DigiKey Part Number | 381-3222-ND |
Manufacturer | |
Manufacturer Product Number | 412F/2H-038 |
Description | FAN AXL 40X10MM 12VDC RECT CONN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Sleeve 5.9 CFM (0.165m³/min) 3 Position Rectangular Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 10.00mm | |
Air Flow | 5.9 CFM (0.165m³/min) | |
Static Pressure | - | |
Bearing Type | Sleeve | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 26.0dB(A) | |
Power (Watts) | 800 mW | |
RPM | ||
Termination | 3 Position Rectangular Connector | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Current Rating (Amps) | 0.070A | |
Voltage Range | 10 ~ 14VDC | |
Material - Frame | Plastic | |
Material - Blade | Polyamide (PA), Nylon, Fiberglass Reinforced | |
Lifetime @ Temp. | 45000 Hrs @ 20°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 415,34000 Kč | 415,34 Kč |
| 10 | 334,98100 Kč | 3 349,81 Kč |
| 25 | 305,17640 Kč | 7 629,41 Kč |
| 60 | 278,55600 Kč | 16 713,36 Kč |
| 120 | 258,95783 Kč | 31 074,94 Kč |
| 300 | 257,83583 Kč | 77 350,75 Kč |
| Unit Price without VAT: | 415,34000 Kč |
|---|---|
| Unit Price with VAT: | 502,56140 Kč |








