



405FH | |
|---|---|
DigiKey Part Number | 381-2360-ND |
Manufacturer | |
Manufacturer Product Number | 405FH |
Description | FAN AXIAL 40X10MM 5VDC WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 40mm L x 40mm H Sintec 5.3 CFM (0.148m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 405FH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 10.00mm | |
Air Flow | 5.3 CFM (0.148m³/min) | |
Static Pressure | - | |
Bearing Type | Sintec | |
Fan Type | ||
Features | - | |
Noise | 26.0dB(A) | |
Power (Watts) | 900 mW | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, UL, VDE | |
Weight | 0.038 lb (17.24 g) | |
Current Rating (Amps) | - | |
Voltage Range | 4.5 ~ 5.5VDC | |
Material - Frame | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Material - Blade | Polyamide (PA), Nylon, Fiberglass Reinforced | |
Lifetime @ Temp. | 45000 Hrs @ 20°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 422,05000 Kč | 422,05 Kč |
| 10 | 346,16700 Kč | 3 461,67 Kč |
| 25 | 317,40880 Kč | 7 935,22 Kč |
| 50 | 296,70400 Kč | 14 835,20 Kč |
| 100 | 289,96380 Kč | 28 996,38 Kč |
| Unit Price without VAT: | 422,05000 Kč |
|---|---|
| Unit Price with VAT: | 510,68050 Kč |











