3000 Series View A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3000 Series View A
3000 Series View B

3606

DigiKey Part Number
381-1075-ND
Manufacturer
Manufacturer Product Number
3606
Description
FAN AXIAL 92X38MM 115VAC WIRE
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 115VAC Square - 92mm L x 92mm H Ball 52.4 CFM (1.47m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
3606 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ebm-papst Inc.
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
115VAC
Size / Dimension
Square - 92mm L x 92mm H
Width
38.00mm
Air Flow
52.4 CFM (1.47m³/min)
Static Pressure
-
Bearing Type
Ball
Fan Type
Tubeaxial
Features
-
Noise
42.0dB(A)
Power (Watts)
11.00W
RPM
3200 RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-40 ~ 167°F (-40 ~ 75°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.926 lb (420.03 g)
Current Rating (Amps)
-
Voltage Range
-
Material - Frame
Metal
Material - Blade
Metal
Lifetime @ Temp.
55000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 388
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 318,57000 Kč1 318,57 Kč
101 071,21300 Kč10 712,13 Kč
25980,06280 Kč24 501,57 Kč
50931,72360 Kč46 586,18 Kč
Manufacturers Standard Package
Unit Price without VAT:1 318,57000 Kč
Unit Price with VAT:1 595,46970 Kč