
HDP24-24-19PE-L015 | |
|---|---|
DigiKey Part Number | 1734-HDP24-24-19PE-L015-ND |
Manufacturer | |
Manufacturer Product Number | HDP24-24-19PE-L015 |
Description | REC, 19P, BLK, E, THD, 12/16, P |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle Housing Panel Mount Dust Cap, Thread Adapter |
Datasheet | Datasheet |
EDA/CAD Models | HDP24-24-19PE-L015 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 19 | |
Shell Size - Insert | 24-19 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 12 (6), 16 (13) | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-1 | |
Features | Dust Cap, Thread Adapter | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Polyamide (PA), Nylon | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 470,05000 Kč | 470,05 Kč |
| 10 | 399,55000 Kč | 3 995,50 Kč |
| 25 | 374,53000 Kč | 9 363,25 Kč |
| 50 | 356,65860 Kč | 17 832,93 Kč |
| 150 | 330,07240 Kč | 49 510,86 Kč |
| 300 | 314,33543 Kč | 94 300,63 Kč |
| 600 | 299,35240 Kč | 179 611,44 Kč |
| Unit Price without VAT: | 470,05000 Kč |
|---|---|
| Unit Price with VAT: | 568,76050 Kč |









