Similar
Similar
Similar



3414N | |
|---|---|
DigiKey Part Number | 381-1160-ND |
Manufacturer | |
Manufacturer Product Number | 3414N |
Description | FAN AXIAL 92X25.4MM 24VDC WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 49.4 CFM (1.38m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 3414N Models |
Category | Noise 32.0dB(A) |
Mfr | Power (Watts) 2.3 W |
Series | RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Active | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, UL, VDE |
Size / Dimension Square - 92mm L x 92mm H | Weight 0.22 lb (99.79 g) |
Width 25.40mm | Voltage Range 18 ~ 28VDC |
Air Flow 49.4 CFM (1.38m³/min) | Material - Frame Polybutylene Terephthalate (PBT), Fiberglass Reinforced |
Bearing Type Ball | Material - Blade Polyamide (PA), Nylon, Fiberglass Reinforced |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3414NM | ebm-papst Inc. | 69 | 381-2581-ND | 886,75000 Kč | Similar |
| CFM-9225V-227-320 | Same Sky (Formerly CUI Devices) | 0 | 102-5614-ND | 170,71000 Kč | Similar |
| CFM-9225V-230-340 | Same Sky (Formerly CUI Devices) | 637 | 102-4388-ND | 203,68000 Kč | Similar |
| OD9225-24MB | Orion Fans | 130 | 1053-1284-ND | 317,91000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 883,60000 Kč | 883,60 Kč |
| 10 | 707,94800 Kč | 7 079,48 Kč |
| 27 | 638,87593 Kč | 17 249,65 Kč |
| 54 | 594,02556 Kč | 32 077,38 Kč |
| 108 | 572,36852 Kč | 61 815,80 Kč |
| Unit Price without VAT: | 883,60000 Kč |
|---|---|
| Unit Price with VAT: | 1 069,15600 Kč |

























