8 Bit Digital to Analog Converter 1 SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC5571IDBVT

DigiKey Part Number
296-17199-2-ND - Tape & Reel (TR)
296-17199-1-ND - Cut Tape (CT)
296-17199-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DAC5571IDBVT
Description
IC DAC 8BIT SOT-23-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 1 SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
DAC5571IDBVT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
Supply
Manufacturer
Texas Instruments
Voltage - Supply, Analog
2.7V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply, Digital
2.7V ~ 5.5V
Part Status
Active
INL/DNL (LSB)
±0.5 (Max), ±0.25 (Max)
Number of Bits
8
Architecture
String DAC
Number of D/A Converters
1
Operating Temperature
-40°C ~ 105°C
Settling Time
8µs
Package / Case
SOT-23-6
Output Type
Voltage - Buffered
Supplier Device Package
SOT-23-6
Differential Output
No
Mounting Type
Surface Mount
Data Interface
I2C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 494
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
178,95000 Kč78,95 Kč
1059,42400 Kč594,24 Kč
2554,56120 Kč1 364,03 Kč
10049,21720 Kč4 921,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25046,66932 Kč11 667,33 Kč
50045,13394 Kč22 566,97 Kč
75044,36457 Kč33 273,43 Kč
1 25043,51239 Kč54 390,49 Kč
1 75043,01446 Kč75 275,30 Kč
2 50042,53548 Kč106 338,70 Kč
Manufacturers Standard Package
Unit Price without VAT:78,95000 Kč
Unit Price with VAT:95,52950 Kč