


3412N | |
---|---|
DigiKey Part Number | 381-2343-ND |
Manufacturer | |
Manufacturer Product Number | 3412N |
Description | FAN AXIAL 92X25.4MM 12VDC WIRE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 49.4 CFM (1.38m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 3412N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 25.40mm | |
Air Flow | 49.4 CFM (1.38m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 32.0dB(A) | |
Power (Watts) | 2.2 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, UL, VDE | |
Weight | 0.22 lb (99.79 g) | |
Current Rating (Amps) | - | |
Voltage Range | 8 ~ 15VDC | |
Material - Frame | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Material - Blade | Polyamide (PA), Nylon, Fiberglass Reinforced | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 744,46000 Kč | 744,46 Kč |
10 | 607,38200 Kč | 6 073,82 Kč |
25 | 556,22760 Kč | 13 905,69 Kč |
50 | 526,74080 Kč | 26 337,04 Kč |
Unit Price without VAT: | 744,46000 Kč |
---|---|
Unit Price with VAT: | 900,79660 Kč |