Fan Tubeaxial 48VDC Square - 92mm L x 92mm H Ball 78.0 CFM (2.18m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3318NH3

DigiKey Part Number
381-2731-ND
Manufacturer
Manufacturer Product Number
3318NH3
Description
FAN AXIAL 92X32MM 48VDC WIRE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Square - 92mm L x 92mm H Ball 78.0 CFM (2.18m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
3318NH3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 92mm L x 92mm H
Width
32.00mm
Air Flow
78.0 CFM (2.18m³/min)
Static Pressure
-
Bearing Type
Ball
Fan Type
Features
-
Noise
50.0dB(A)
Power (Watts)
6.5 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 167°F (-20 ~ 75°C)
Approval Agency
UL
Weight
0.419 lb (190.06 g)
Current Rating (Amps)
-
Voltage Range
36 ~ 58VDC
Material - Frame
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Material - Blade
Polyamide (PA), Nylon, Fiberglass Reinforced
Lifetime @ Temp.
65000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 355,21000 Kč1 355,21 Kč
101 082,15300 Kč10 821,53 Kč
42931,60619 Kč39 127,46 Kč
84900,02679 Kč75 602,25 Kč
Manufacturers Standard Package
Unit Price without VAT:1 355,21000 Kč
Unit Price with VAT:1 639,80410 Kč

Other Suppliers on DigiKey

120In Stock
Ships from WEC