
VW3L40300 | |
|---|---|
DigiKey Part Number | 4008-VW3L40300-ND |
Manufacturer | |
Manufacturer Product Number | VW3L40300 |
Description | INSERT - 3 FEMALE M8, 3 PINS - F |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Insert Set |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Insert Set | |
For Use With/Related Products | Lexium Series | |
Usage | Motor | |
Specifications | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 062,89000 Kč | 7 062,89 Kč |
| Unit Price without VAT: | 7 062,89000 Kč |
|---|---|
| Unit Price with VAT: | 8 546,09690 Kč |











