Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 165.0 CFM (4.62m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 165.0 CFM (4.62m³/min) 2 Wire Leads
3200J_Series View 2

3214JH4

DigiKey Part Number
381-2355-ND
Manufacturer
Manufacturer Product Number
3214JH4
Description
FAN AXIAL 92X38MM 24VDC WIRE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 165.0 CFM (4.62m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
3214JH4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 92mm L x 92mm H
Width
38.00mm
Air Flow
165.0 CFM (4.62m³/min)
Static Pressure
-
Bearing Type
Ball
Fan Type
Features
-
Noise
73.0dB(A)
Power (Watts)
50 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
CSA, UL, VDE
Weight
0.617 lb (279.87 g)
Current Rating (Amps)
-
Voltage Range
12 ~ 27.6VDC
Material - Frame
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Material - Blade
Polyamide (PA), Nylon, Fiberglass Reinforced
Lifetime @ Temp.
60000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 603
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 591,15000 Kč2 591,15 Kč
102 059,73600 Kč20 597,36 Kč
361 800,73611 Kč64 826,50 Kč
721 789,02958 Kč128 810,13 Kč
Manufacturers Standard Package
Unit Price without VAT:2 591,15000 Kč
Unit Price with VAT:3 135,29150 Kč