USB to HDMI, USB, VGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB to HDMI, USB, VGA
U442-DOCK12-S
U442-DOCK12-S

U442-DOCK12-S

DigiKey Part Number
TL1941-ND
Manufacturer
Manufacturer Product Number
U442-DOCK12-S
Description
USB TO HDMI/USB/VGA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
USB to HDMI, USB, VGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Type
USB to HDMI, USB, VGA
Convert From (Adapter End)
USB - C 3.0 (3.1 Gen 1, Superspeed) Male
Convert To (Adapter End)
D-Sub HD15 Female, HDMI Female, USB - A 3.0 (3.1 Gen 1, Superspeed) Female
Interface
-
Features
LED Indicator, Thunderbolt Compatible, USB - C Charging Port
Utilized IC / Part
-
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 430
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
101 031,19100 Kč10 311,91 Kč
Unit Price without VAT:1 031,19100 Kč
Unit Price with VAT:1 247,74111 Kč