
U428-003 | |
|---|---|
DigiKey Part Number | U428-003-ND |
Manufacturer | |
Manufacturer Product Number | U428-003 |
Description | CABLE A PLUG TO C PLUG 3' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) Cable A Male to C Male 3.00' (914.4mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 3.00' (914.4mm) | |
Specifications | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) | |
Transfer Rate | 10Gbps | |
Wire Gauge | - | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 404,63000 Kč | 404,63 Kč |
| 10 | 343,86300 Kč | 3 438,63 Kč |
| 25 | 322,33600 Kč | 8 058,40 Kč |
| 50 | 306,94880 Kč | 15 347,44 Kč |
| 100 | 292,30690 Kč | 29 230,69 Kč |
| 250 | 274,02308 Kč | 68 505,77 Kč |
| 500 | 266,93708 Kč | 133 468,54 Kč |
| Unit Price without VAT: | 404,63000 Kč |
|---|---|
| Unit Price with VAT: | 489,60230 Kč |









