


U280-W02-A1C1 | |
|---|---|
DigiKey Part Number | TL2376-ND |
Manufacturer | |
Manufacturer Product Number | U280-W02-A1C1 |
Description | BAT CHG USB WALL MT 5V/9V/15V/5V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output | - | |
Current - Output (Max) | - | |
No Load Power Consumption | - | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | 0°C ~ 35°C | |
Output Connector | USB A Receptacle, USB C Receptacle | |
Cord Length | - | |
Input Connector | NEMA 1-15P | |
Features | - | |
Size / Dimension | 2.90" L x 2.50" W x 1.20" H (73.7mm x 63.5mm x 30.5mm) | |
Approval Agency | FCC, UL | |
Standard Number | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 926,28500 Kč | 9 262,85 Kč |
| Unit Price without VAT: | 926,28500 Kč |
|---|---|
| Unit Price with VAT: | 1 120,80485 Kč |







