
U442-DOCK1-B | |
|---|---|
DigiKey Part Number | TL2515-ND |
Manufacturer | |
Manufacturer Product Number | U442-DOCK1-B |
Description | USB-C LAPTOP DOCKING STATION WIT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB to DisplayPort - Mini, Ethernet, HDMI, VGA |
Datasheet | Datasheet |
Category | Type USB to DisplayPort - Mini, Ethernet, HDMI, VGA |
Manufacturer Eaton Tripp Lite | Convert From (Adapter End) USB - C 3.0 (3.1 Gen 1, Superspeed) Male |
Packaging Bulk | Convert To (Adapter End) 3.5mm Female, D-Sub HD15 Female, HDMI Female, DisplayPort-Mini Female, RJ45 Female, USB-A 3.0 (3.1 Gen 1, Superspeed) Female(3) |
Part Status Active | Features Memory Card Slot(s), Thunderbolt Compatible, USB - C Charging Port |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1 835,82600 Kč | 18 358,26 Kč |
| Unit Price without VAT: | 1 835,82600 Kč |
|---|---|
| Unit Price with VAT: | 2 221,34946 Kč |












