
U2BLOCK-A10-RD | |
|---|---|
DigiKey Part Number | 95-U2BLOCK-A10-RD-ND |
Manufacturer | |
Manufacturer Product Number | U2BLOCK-A10-RD |
Description | USB-A PORT BLOCKERS, RED, 10 PAC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red Port Blocker For U2BLOCK-A-KEY |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Port Blocker | |
Specifications | Red | |
For Use With/Related Products | U2BLOCK-A-KEY |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 180,69000 Kč | 1 180,69 Kč |
| 10 | 1 047,42700 Kč | 10 474,27 Kč |
| 25 | 998,69640 Kč | 24 967,41 Kč |
| 50 | 963,34480 Kč | 48 167,24 Kč |
| 100 | 930,41000 Kč | 93 041,00 Kč |
| Unit Price without VAT: | 1 180,69000 Kč |
|---|---|
| Unit Price with VAT: | 1 428,63490 Kč |








