
U050-003 | |
|---|---|
DigiKey Part Number | TL791-ND |
Manufacturer | |
Manufacturer Product Number | U050-003 |
Description | CBL USB2.0 A PLUG-MCR B PLUG 3' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Micro B Male 3.00' (914.4mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.4mm) |
Mfr | Specifications USB 2.0 |
Packaging Bulk | Transfer Rate 480Mbps |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,25000 Kč | 118,25 Kč |
| 10 | 100,56500 Kč | 1 005,65 Kč |
| 25 | 94,25840 Kč | 2 356,46 Kč |
| 50 | 89,75800 Kč | 4 487,90 Kč |
| 100 | 85,47210 Kč | 8 547,21 Kč |
| 250 | 80,12100 Kč | 20 030,25 Kč |
| 500 | 76,29860 Kč | 38 149,30 Kč |
| 1 000 | 72,66014 Kč | 72 660,14 Kč |
| 2 500 | 69,60523 Kč | 174 013,08 Kč |
| Unit Price without VAT: | 118,25000 Kč |
|---|---|
| Unit Price with VAT: | 143,08250 Kč |











