
CS16USB | |
|---|---|
DigiKey Part Number | TL645-ND |
Manufacturer | |
Manufacturer Product Number | CS16USB |
Description | BATT CHARGER STATION 2.4A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Charging Station Battery Charger 2.4A |
Datasheet | Datasheet |
Category | Voltage - Input 100 ~ 250VAC |
Manufacturer Eaton Tripp Lite | Size / Dimension 17.72" L x 23.62" W x 14.57" H (450.10mm x 599.90mm x 370.10mm) |
Packaging Box | Mounting Type Desktop |
Part Status Active | Termination Style USB A Receptacle |
Type Charging Station | Operating Temperature 0°C ~ 40°C |
Battery Chemistry Mobile Devices | Approval Agency NOM, UL |
Number of Cells 16 | Weight 25400 g |
Charge Current - Max 2.4A |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25 509,61000 Kč | 25 509,61 Kč |
| Unit Price without VAT: | 25 509,61000 Kč |
|---|---|
| Unit Price with VAT: | 30 866,62810 Kč |












