Charging Station Battery Charger 2.4A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSC32USBWHG

DigiKey Part Number
95-CSC32USBWHG-ND
Manufacturer
Manufacturer Product Number
CSC32USBWHG
Description
BATT CHARGER STATION 2.4A
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Charging Station Battery Charger 2.4A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Charge Current - Max
2.4A
Manufacturer
Eaton Tripp Lite
Voltage - Input
120V
Series
Power - Max
112W
Packaging
Bulk
Size / Dimension
36.10" L x 34.80" W x 21.60" H (916.9mm x 883.9mm x 548.6mm)
Part Status
Active
Mounting Type
Desktop
Type
Charging Station
Termination Style
USB A Receptacle
Battery Chemistry
Mobile Devices
Operating Temperature
0°C ~ 40°C
Number of Cells
32
Approval Agency
FCC, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
152 172,95000 Kč52 172,95 Kč
Manufacturers Standard Package
Unit Price without VAT:52 172,95000 Kč
Unit Price with VAT:63 129,26950 Kč