
TLP4BK | |
|---|---|
DigiKey Part Number | TL1180-ND |
Manufacturer | |
Manufacturer Product Number | TLP4BK |
Description | SURGE PROTECT WALLMOUNT 4 OUTLET |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip, Surge Protector 670J |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Outlet Strip, Power Strip, Surge Protector | |
Mounting Type | - | |
Current - Max | 15A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 4 | |
Connector - AC Output | NEMA 5-15R | |
Voltage - Input | 120V | |
Housing Material | Plastic | |
Media Lines Protected | - | |
Energy | 670J | |
Cord Length | - | |
Approval Agency | CSA, cUL, FCC, UL | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 442,47000 Kč | 442,47 Kč |
| 5 | 412,87400 Kč | 2 064,37 Kč |
| 10 | 400,79200 Kč | 4 007,92 Kč |
| 25 | 385,35800 Kč | 9 633,95 Kč |
| 50 | 374,07960 Kč | 18 703,98 Kč |
| 100 | 363,12510 Kč | 36 312,51 Kč |
| 250 | 349,13784 Kč | 87 284,46 Kč |
| 500 | 338,91678 Kč | 169 458,39 Kč |
| Unit Price without VAT: | 442,47000 Kč |
|---|---|
| Unit Price with VAT: | 535,38870 Kč |





