
SK40RUSBB | |
|---|---|
DigiKey Part Number | TL1732-ND |
Manufacturer | |
Manufacturer Product Number | SK40RUSBB |
Description | SURGE SUPPESSOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip, Surge Protector 1080J Direct Plug-In |
Datasheet | Datasheet |
Category | Connector - AC Input NEMA 5-15P |
Manufacturer Eaton Tripp Lite | AC Outlets 4 |
Series | Connector - AC Output NEMA 5-15R |
Packaging Bulk | Voltage - Input 120V |
Part Status Active | Housing Material Plastic |
Type Outlet Strip, Power Strip, Surge Protector | Energy 1080J |
Mounting Type Direct Plug-In | Approval Agency UL |
Current - Max 15A | Features USB Charge Port(s) |
Overload Protection Circuit Breaker(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 644,02000 Kč | 644,02 Kč |
| 5 | 601,09800 Kč | 3 005,49 Kč |
| 10 | 583,51600 Kč | 5 835,16 Kč |
| 25 | 561,03800 Kč | 14 025,95 Kč |
| 50 | 544,61220 Kč | 27 230,61 Kč |
| 100 | 528,66400 Kč | 52 866,40 Kč |
| 250 | 508,30192 Kč | 127 075,48 Kč |
| Unit Price without VAT: | 644,02000 Kč |
|---|---|
| Unit Price with VAT: | 779,26420 Kč |





