
M100-006-HD | |
|---|---|
DigiKey Part Number | TL1882-ND |
Manufacturer | |
Manufacturer Product Number | M100-006-HD |
Description | CBL ASSY USB-A M TO LIGHTNING 6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly USB A Male Plug to i5 Lightning Connector 6.00' (1.83m) |
Datasheet | Datasheet |
Category | Length 6.00' (1.83m) |
Manufacturer Eaton Tripp Lite | Cable Type Round |
Packaging Bulk | Color Black, White |
Part Status Active | Shielding Shielded |
Connector Type USB A Male Plug to i5 Lightning Connector | Usage Sync and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 679,47000 Kč | 679,47 Kč |
| 10 | 577,40500 Kč | 5 774,05 Kč |
| 25 | 541,25880 Kč | 13 531,47 Kč |
| 50 | 515,43960 Kč | 25 771,98 Kč |
| 100 | 490,85500 Kč | 49 085,50 Kč |
| 250 | 460,15992 Kč | 115 039,98 Kč |
| Unit Price without VAT: | 679,47000 Kč |
|---|---|
| Unit Price with VAT: | 822,15870 Kč |











