
TLP1208TELTV | |
|---|---|
DigiKey Part Number | TL1747-ND |
Manufacturer | |
Manufacturer Product Number | TLP1208TELTV |
Description | SURGE PROTECT 12 OUTLET 8FT COAX |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip, Surge Protector 2880J Bench, Floor, Wall |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Outlet Strip, Power Strip, Surge Protector | |
Mounting Type | Bench, Floor, Wall | |
Current - Max | 15A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 12 | |
Connector - AC Output | NEMA 5-15R | |
Voltage - Input | 120V | |
Housing Material | Plastic | |
Media Lines Protected | Type F Coax, RJ11 | |
Energy | 2880J | |
Cord Length | 8' (2.44m) | |
Approval Agency | CSA, cUL, FCC, UL | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 421,93000 Kč | 1 421,93 Kč |
| 5 | 1 327,11800 Kč | 6 635,59 Kč |
| 10 | 1 288,26000 Kč | 12 882,60 Kč |
| 25 | 1 238,64920 Kč | 30 966,23 Kč |
| 50 | 1 202,38020 Kč | 60 119,01 Kč |
| 100 | 1 167,18040 Kč | 116 718,04 Kč |
| Unit Price without VAT: | 1 421,93000 Kč |
|---|---|
| Unit Price with VAT: | 1 720,53530 Kč |










