
TLP1006USB | |
|---|---|
DigiKey Part Number | 95-TLP1006USB-ND |
Manufacturer | |
Manufacturer Product Number | TLP1006USB |
Description | PROTECT IT! 10-OUTLET SURGE PROT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip, Surge Protector 1350J Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Outlet Strip, Power Strip, Surge Protector | |
Mounting Type | Chassis Mount | |
Current - Max | - | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 10 | |
Connector - AC Output | NEMA 5-15R (10) | |
Voltage - Input | - | |
Housing Material | - | |
Media Lines Protected | - | |
Energy | 1350J | |
Cord Length | 6' (1.83m) | |
Approval Agency | cUL, FCC, UL | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 912,39000 Kč | 1 912,39 Kč |
| 5 | 1 784,83000 Kč | 8 924,15 Kč |
| 10 | 1 732,58300 Kč | 17 325,83 Kč |
| 25 | 1 665,83800 Kč | 41 645,95 Kč |
| 50 | 1 617,06520 Kč | 80 853,26 Kč |
| 100 | 1 569,71320 Kč | 156 971,32 Kč |
| Unit Price without VAT: | 1 912,39000 Kč |
|---|---|
| Unit Price with VAT: | 2 313,99190 Kč |



