TLP1010USB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLP1010USB

DigiKey Part Number
95-TLP1010USB-ND
Manufacturer
Manufacturer Product Number
TLP1010USB
Description
PROTECT IT! 10-OUTLET SURGE PROT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Outlet Strip, Power Strip, Surge Protector 4500J Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Box
Part Status
Active
Type
Outlet Strip, Power Strip, Surge Protector
Mounting Type
Chassis Mount
Current - Max
-
Region Utilized
North America
Overload Protection
Circuit Breaker(s)
Connector - AC Input
NEMA 5-15P
AC Outlets
10
Connector - AC Output
NEMA 5-15R (10)
Voltage - Input
-
Housing Material
-
Media Lines Protected
-
Energy
4500J
Cord Length
10' (3.05m)
Approval Agency
cUL, FCC, UL
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 428,33000 Kč2 428,33 Kč
52 266,41200 Kč11 332,06 Kč
102 200,06200 Kč22 000,62 Kč
252 115,31440 Kč52 882,86 Kč
502 053,37700 Kč102 668,85 Kč
1001 993,26660 Kč199 326,66 Kč
Manufacturers Standard Package
Unit Price without VAT:2 428,33000 Kč
Unit Price with VAT:2 938,27930 Kč