
TLP1008TELTV | |
|---|---|
DigiKey Part Number | TL1178-ND |
Manufacturer | |
Manufacturer Product Number | TLP1008TELTV |
Description | SURGE SUPP 10OUT 8'CORD RJ11COAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip, Surge Protector 3345J Bench, Floor, Wall |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Outlet Strip, Power Strip, Surge Protector | |
Mounting Type | Bench, Floor, Wall | |
Current - Max | 15A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 10 | |
Connector - AC Output | NEMA 5-15R | |
Voltage - Input | 120V | |
Housing Material | Plastic | |
Media Lines Protected | Type F Coax, RJ11 | |
Energy | 3345J | |
Cord Length | 8' (2.44m) | |
Approval Agency | CSA, cUL, FCC, UL | |
Features | - | |
Weight | 2.2 lbs (997.9 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 532,23000 Kč | 1 532,23 Kč |
| 5 | 1 430,09400 Kč | 7 150,47 Kč |
| 10 | 1 388,20500 Kč | 13 882,05 Kč |
| 25 | 1 334,73000 Kč | 33 368,25 Kč |
| 50 | 1 295,64440 Kč | 64 782,22 Kč |
| 100 | 1 257,71430 Kč | 125 771,43 Kč |
| Unit Price without VAT: | 1 532,23000 Kč |
|---|---|
| Unit Price with VAT: | 1 853,99830 Kč |



