
TLP1008TEL | |
|---|---|
DigiKey Part Number | TL300-ND |
Manufacturer | |
Manufacturer Product Number | TLP1008TEL |
Description | SURGE SUPPRESS 15A 10 OUT 8'CORD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip, Surge Protector 2395J Bench, Floor, Wall |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Outlet Strip, Power Strip, Surge Protector | |
Mounting Type | Bench, Floor, Wall | |
Current - Max | 15A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 10 | |
Connector - AC Output | NEMA 5-15R | |
Voltage - Input | 120V | |
Housing Material | Plastic | |
Media Lines Protected | RJ11 | |
Energy | 2395J | |
Cord Length | 8' (2.44m) | |
Approval Agency | CSA, cUL, FCC, UL | |
Features | - | |
Weight | 2 lbs (907.2 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 384,40000 Kč | 1 384,40 Kč |
| 5 | 1 292,17400 Kč | 6 460,87 Kč |
| 10 | 1 254,35800 Kč | 12 543,58 Kč |
| 25 | 1 206,04960 Kč | 30 151,24 Kč |
| 50 | 1 170,73500 Kč | 58 536,75 Kč |
| 100 | 1 136,45380 Kč | 113 645,38 Kč |
| Unit Price without VAT: | 1 384,40000 Kč |
|---|---|
| Unit Price with VAT: | 1 675,12400 Kč |


