SRWF6UMOD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SRWF6UMOD
SRWF6UMOD secondary

SRWF6UMOD

DigiKey Part Number
95-SRWF6UMOD-ND
Manufacturer
Manufacturer Product Number
SRWF6UMOD
Description
RACK STEEL 35.5X20X7.07 BLACK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 35.560" L x 20.000" W x 7.070" H (903.22mm x 508.00mm x 179.58mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
Packaging
Bulk
Part Status
Active
Type
Cabinet Rack
Style
Enclosed, Bottom, Front, Sides, Top
Number of Units
3U
Dimensions - Panel
16.500" W (419.10mm)
Dimensions - Overall
35.560" L x 20.000" W x 7.070" H (903.22mm x 508.00mm x 179.58mm)
Door
Steel
Features
-
Mounting Rails
Two Pair
Ventilation
Bottom, Front, Sides, Top
Material
Metal, Steel
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110 559,73000 Kč10 559,73 Kč
Manufacturers Standard Package
Unit Price without VAT:10 559,73000 Kč
Unit Price with VAT:12 777,27330 Kč