SRWO2UBRKT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRWO2UBRKT

DigiKey Part Number
95-SRWO2UBRKT-ND
Manufacturer
Manufacturer Product Number
SRWO2UBRKT
Description
RACK STEEL 21.4X20.1X4.45 BLK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 21.470" L x 20.135" W x 4.453" H (545.33mm x 511.42mm x 113.10mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
Packaging
Bulk
Part Status
Active
Type
Cabinet Rack
Style
Enclosed, Bottom, Front, Sides, Top
Number of Units
2U
Dimensions - Panel
-
Dimensions - Overall
21.470" L x 20.135" W x 4.453" H (545.33mm x 511.42mm x 113.10mm)
Door
Steel
Features
-
Mounting Rails
One Pair
Ventilation
Sides
Material
Metal, Steel
Color
Black
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 434,60000 Kč4 434,60 Kč
54 056,84000 Kč20 284,20 Kč
Manufacturers Standard Package
Unit Price without VAT:4 434,60000 Kč
Unit Price with VAT:5 365,86600 Kč