
SRWF10UMOD | |
|---|---|
DigiKey Part Number | 95-SRWF10UMOD-ND |
Manufacturer | |
Manufacturer Product Number | SRWF10UMOD |
Description | RACK STEEL 35.5X20X10.7 BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 35.560" L x 20.000" W x 10.700" H (903.22mm x 508.00mm x 271.78mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cabinet Rack | |
Style | Enclosed, Bottom, Front, Sides, Top | |
Number of Units | 5U | |
Dimensions - Panel | 16.500" W (419.10mm) | |
Dimensions - Overall | 35.560" L x 20.000" W x 10.700" H (903.22mm x 508.00mm x 271.78mm) | |
Door | Steel | |
Features | - | |
Mounting Rails | Two Pair | |
Ventilation | Bottom, Front, Sides, Top | |
Material | Metal, Steel | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 051,42000 Kč | 13 051,42 Kč |
| Unit Price without VAT: | 13 051,42000 Kč |
|---|---|
| Unit Price with VAT: | 15 792,21820 Kč |



