Rack Fan Tray, AC, 6 Fans, 630 CFM 35.50" L x 21.90" W x 2.10" H (901.7mm x 556.3mm x 53.3mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRFANROOF

DigiKey Part Number
SRFANROOF-ND
Manufacturer
Manufacturer Product Number
SRFANROOF
Description
ROOF MOUNT FAN PANEL AIRFLOW MGT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Rack Fan Tray, AC, 6 Fans, 630 CFM 35.50" L x 21.90" W x 2.10" H (901.7mm x 556.3mm x 53.3mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Input
120VAC
Manufacturer
Eaton Tripp Lite
Specifications
Fan Tray, AC, 6 Fans, 630 CFM
Series
Size / Dimension
35.50" L x 21.90" W x 2.10" H (901.7mm x 556.3mm x 53.3mm)
Packaging
Bulk
Shipping Info
Shipped from DigiKey
Part Status
Active
Weight
22 lbs (10 kg)
Type
Fan Tray
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19
Factory Stock: 320
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19 918,25000 Kč9 918,25 Kč
Manufacturers Standard Package
Unit Price without VAT:9 918,25000 Kč
Unit Price with VAT:12 001,08250 Kč