
SR52UBDP | |
|---|---|
DigiKey Part Number | 95-SR52UBDP-ND |
Manufacturer | |
Manufacturer Product Number | SR52UBDP |
Description | RACK 95.9X43X23.6 BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cabinet Rack Open Rack, Double Frame 95.921" L x 43.000" W x 23.622" H (2436.40mm x 1092.20mm x 600.00mm) Black |
Datasheet | Datasheet |
Category | Style Open Rack, Double Frame |
Manufacturer Eaton Tripp Lite | Number of Units 52U |
Series | Dimensions - Overall 95.921" L x 43.000" W x 23.622" H (2436.40mm x 1092.20mm x 600.00mm) |
Packaging Bulk | Mounting Rails Two Pair |
Part Status Active | Ventilation Non-Vented |
Type Cabinet Rack | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63 374,86000 Kč | 63 374,86 Kč |
| Unit Price without VAT: | 63 374,86000 Kč |
|---|---|
| Unit Price with VAT: | 76 683,58060 Kč |














